74LCX14FT | |
---|---|
DigiKey Part Number | 264-74LCX14FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX14FT |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX14FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.3V ~ 0.6V | |
Input Logic Level - High | 1.35V ~ 2.2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.20527 | ¥3,013.18 |
5,000 | ¥1.09145 | ¥5,457.25 |
7,500 | ¥1.03359 | ¥7,751.93 |
12,500 | ¥0.96867 | ¥12,108.38 |
17,500 | ¥0.93029 | ¥16,280.07 |
25,000 | ¥0.89301 | ¥22,325.25 |
62,500 | ¥0.85012 | ¥53,132.50 |