74LCX244FT | |
---|---|
DigiKey Part Number | 74LCX244FTTR-ND - Tape & Reel (TR) 74LCX244FTCT-ND - Cut Tape (CT) 74LCX244FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX244FT |
Description | IC BUF NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX244FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥4.17400 | ¥41.74 |
25 | ¥3.45160 | ¥86.29 |
100 | ¥2.63030 | ¥263.03 |
250 | ¥2.22628 | ¥556.57 |
500 | ¥1.97722 | ¥988.61 |
1,000 | ¥1.76817 | ¥1,768.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.54260 | ¥3,856.50 |
5,000 | ¥1.40358 | ¥7,017.90 |
7,500 | ¥1.33290 | ¥9,996.75 |
12,500 | ¥1.25360 | ¥15,670.00 |
17,500 | ¥1.20672 | ¥21,117.60 |
25,000 | ¥1.16119 | ¥29,029.75 |
62,500 | ¥1.15829 | ¥72,393.12 |