TPS2052DR | |
---|---|
DigiKey Part Number | 296-2577-2-ND - Tape & Reel (TR) 296-2577-1-ND - Cut Tape (CT) 296-2577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2052DR |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2052DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.65000 | ¥34.65 |
10 | ¥31.08200 | ¥310.82 |
25 | ¥29.38440 | ¥734.61 |
100 | ¥25.46680 | ¥2,546.68 |
250 | ¥24.16048 | ¥6,040.12 |
500 | ¥21.67914 | ¥10,839.57 |
1,000 | ¥18.28365 | ¥18,283.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.36945 | ¥43,423.62 |