CG0402MLA-5.5MG | |
---|---|
DigiKey Part Number | CG0402MLA-5.5MGTR-ND - Tape & Reel (TR) CG0402MLA-5.5MGCT-ND - Cut Tape (CT) CG0402MLA-5.5MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0402MLA-5.5MG |
Description | VARISTOR 8V 20A 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0402MLA-5.5MG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 8 V | |
Varistor Voltage (Typ) | 13 V | |
Varistor Voltage (Max) | 18 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.49400 | ¥14.94 |
25 | ¥1.41880 | ¥35.47 |
100 | ¥0.81190 | ¥81.19 |
250 | ¥0.60196 | ¥150.49 |
500 | ¥0.49982 | ¥249.91 |
1,000 | ¥0.34079 | ¥340.79 |
2,500 | ¥0.28968 | ¥724.20 |
5,000 | ¥0.26129 | ¥1,306.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22720 | ¥2,272.00 |
30,000 | ¥0.20448 | ¥6,134.40 |
50,000 | ¥0.18176 | ¥9,088.00 |
100,000 | ¥0.17040 | ¥17,040.00 |
250,000 | ¥0.15109 | ¥37,772.50 |