MAX3232MPWREP | |
---|---|
DigiKey Part Number | 296-21391-2-ND - Tape & Reel (TR) 296-21391-1-ND - Cut Tape (CT) 296-21391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232MPWREP |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232MPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.13000 | ¥57.13 |
10 | ¥51.61900 | ¥516.19 |
25 | ¥49.21520 | ¥1,230.38 |
100 | ¥42.73220 | ¥4,273.22 |
250 | ¥40.81196 | ¥10,202.99 |
500 | ¥37.21102 | ¥18,605.51 |
1,000 | ¥32.40961 | ¥32,409.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥31.20924 | ¥62,418.48 |