ISO7241AMDWREP | |
---|---|
DigiKey Part Number | 296-25762-2-ND - Tape & Reel (TR) 296-25762-1-ND - Cut Tape (CT) 296-25762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7241AMDWREP |
Description | DGTL ISO 4000VPK 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4000Vpk 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7241AMDWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 4000Vpk | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 95ns, 95ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.96000 | ¥145.96 |
10 | ¥134.16000 | ¥1,341.60 |
25 | ¥128.59400 | ¥3,214.85 |
100 | ¥113.30250 | ¥11,330.25 |
250 | ¥107.74196 | ¥26,935.49 |
500 | ¥100.79100 | ¥50,395.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥88.97407 | ¥177,948.14 |