MAX14931FASE+ | |
---|---|
DigiKey Part Number | MAX14931FASE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14931FASE+ |
Description | DGTL ISO 2750VRMS 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2750Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14931FASE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 7.5ns, 7.4ns | |
Pulse Width Distortion (Max) | 1ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.08000 | ¥59.08 |
10 | ¥53.35400 | ¥533.54 |
50 | ¥50.86960 | ¥2,543.48 |
100 | ¥44.16890 | ¥4,416.89 |
250 | ¥42.18404 | ¥10,546.01 |
500 | ¥38.46206 | ¥19,231.03 |
1,000 | ¥33.49921 | ¥33,499.21 |
2,500 | ¥32.25844 | ¥80,646.10 |