REF5020MDREP | |
---|---|
DigiKey Part Number | 296-27411-2-ND - Tape & Reel (TR) 296-27411-1-ND - Cut Tape (CT) 296-27411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5020MDREP |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5020MDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 18V | |
Current - Supply | 1.25mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.95000 | ¥98.95 |
10 | ¥90.96300 | ¥909.63 |
25 | ¥87.18840 | ¥2,179.71 |
100 | ¥76.82120 | ¥7,682.12 |
250 | ¥73.05128 | ¥18,262.82 |
500 | ¥68.33822 | ¥34,169.11 |
1,000 | ¥62.68262 | ¥62,682.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥60.32616 | ¥150,815.40 |