AD2S1210SSTZ-EPRL7 | |
---|---|
DigiKey Part Number | 505-AD2S1210SSTZ-EPRL7TR-ND - Tape & Reel (TR) 505-AD2S1210SSTZ-EPRL7CT-ND - Cut Tape (CT) 505-AD2S1210SSTZ-EPRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD2S1210SSTZ-EPRL7 |
Description | IC R/D CONV 10/12/14/16B 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | R/D Converter 10, 12, 14, 16 b Serial, Parallel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD2S1210SSTZ-EPRL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | R/D Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 10, 12, 14, 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥330.78000 | ¥330.78 |
10 | ¥305.05800 | ¥3,050.58 |
25 | ¥291.34680 | ¥7,283.67 |
100 | ¥260.49940 | ¥26,049.94 |
250 | ¥248.50280 | ¥62,125.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥236.50588 | ¥118,252.94 |