ILBB0805ER102V | |
---|---|
DigiKey Part Number | 541-2293-2-ND - Tape & Reel (TR) 541-2293-1-ND - Cut Tape (CT) 541-2293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0805ER102V |
Description | FERRITE BEAD 1K OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 100mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0805ER102V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.50200 | ¥5.02 |
25 | ¥0.45240 | ¥11.31 |
50 | ¥0.33160 | ¥16.58 |
100 | ¥0.28650 | ¥28.65 |
250 | ¥0.22612 | ¥56.53 |
500 | ¥0.19076 | ¥95.38 |
1,000 | ¥0.17683 | ¥176.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17683 | ¥707.32 |