AD2S1210DSTZ | |
---|---|
DigiKey Part Number | 505-AD2S1210DSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD2S1210DSTZ |
Description | IC R/D CONV 10/12/14/16B 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | R/D Converter 10, 12, 14, 16 b Serial, Parallel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD2S1210DSTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | R/D Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 10, 12, 14, 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥301.11000 | ¥301.11 |
10 | ¥277.70100 | ¥2,777.01 |
25 | ¥265.22080 | ¥6,630.52 |
80 | ¥237.13825 | ¥18,971.06 |
230 | ¥226.21700 | ¥52,029.91 |