AD8397ARZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8397ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8397ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8397ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8397ARZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8397ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 53V/µs | |
Gain Bandwidth Product | 35 MHz | |
-3db Bandwidth | 69 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 11mA | |
Current - Output / Channel | 310 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.65000 | ¥56.65 |
10 | ¥51.16200 | ¥511.62 |
25 | ¥48.78400 | ¥1,219.60 |
100 | ¥42.35860 | ¥4,235.86 |
250 | ¥40.45484 | ¥10,113.71 |
500 | ¥36.88516 | ¥18,442.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.12578 | ¥32,125.78 |
2,000 | ¥30.93598 | ¥61,871.96 |