LT3086MPFE#PBF | |
---|---|
DigiKey Part Number | LT3086MPFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3086MPFE#PBF |
Description | IC REG LIN POS ADJ 2.1A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2.1A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3086MPFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.54V @ 2.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 mA | |
Current - Supply (Max) | 88 mA | |
PSRR | 80dB (120Hz) | |
Control Features | Current Limit, Enable, Power Good, Tracking | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.68000 | ¥97.68 |
10 | ¥88.24300 | ¥882.43 |
95 | ¥73.05495 | ¥6,940.22 |
285 | ¥69.77172 | ¥19,884.94 |
570 | ¥63.61535 | ¥36,260.75 |
1,045 | ¥55.40695 | ¥57,900.26 |