DMN10H700S-7 | |
---|---|
DigiKey Part Number | DMN10H700S-7DITR-ND - Tape & Reel (TR) DMN10H700S-7DICT-ND - Cut Tape (CT) DMN10H700S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN10H700S-7 |
Description | MOSFET N-CH 100V 700MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 700mA (Ta) 400mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 235 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20190 | ¥120.19 |
500 | ¥0.98026 | ¥490.13 |
1,000 | ¥0.72722 | ¥727.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61182 | ¥1,835.46 |
6,000 | ¥0.58496 | ¥3,509.76 |
9,000 | ¥0.50591 | ¥4,553.19 |
30,000 | ¥0.49642 | ¥14,892.60 |
75,000 | ¥0.41105 | ¥30,828.75 |
150,000 | ¥0.40473 | ¥60,709.50 |