FDN8601 | |
---|---|
DigiKey Part Number | FDN8601TR-ND - Tape & Reel (TR) FDN8601CT-ND - Cut Tape (CT) FDN8601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN8601 |
Description | MOSFET N-CH 100V 2.7A SUPERSOT3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.7A (Ta) 1.5W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 109mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 210 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.57600 | ¥65.76 |
100 | ¥5.11550 | ¥511.55 |
500 | ¥4.33642 | ¥2,168.21 |
1,000 | ¥3.53243 | ¥3,532.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.32535 | ¥9,976.05 |
6,000 | ¥3.16702 | ¥19,002.12 |
9,000 | ¥3.02084 | ¥27,187.56 |