2.7A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,608 In Stock 45,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.7A (Ta) | 2.5V, 4.5V | 100mOhm @ 2.7A, 4.5V | 1.25V @ 250µA | 5.3 nC @ 4.5 V | ±12V | 250 pF @ 10 V | - | 1.08W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
30,833 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.30158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.7A (Ta) | 4.5V, 10V | 46mOhm @ 2.7A, 10V | 3V @ 250µA | 7 nC @ 5 V | ±20V | 480 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
18,105 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.13547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.7A (Ta) | 4.5V, 10V | 92mOhm @ 2.7A, 10V | 2.5V @ 25µA | 2.5 nC @ 4.5 V | ±16V | 290 pF @ 25 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
51,612 In Stock 360,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.92613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 8 V | 2.7A (Ta) | 1.2V, 4.5V | 42mOhm @ 1A, 4.5V | 700mV @ 250µA | 15 nC @ 4.5 V | ±5V | 908 pF @ 6 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-WLB0808-4 | 4-XFBGA, WLBGA | ||
9,581 In Stock 21,000 Factory | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥2.88098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 70 V | 2.7A (Ta) | 4.5V, 10V | 130mOhm @ 4.4A, 10V | 1V @ 250µA | 7.4 nC @ 10 V | ±20V | 298 pF @ 40 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
26,662 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.32535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2.7A (Ta) | 6V, 10V | 109mOhm @ 1.5A, 10V | 4V @ 250µA | 5 nC @ 10 V | ±20V | 210 pF @ 50 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
3,569 In Stock | 1 : ¥12.89000 Cut Tape (CT) 2,500 : ¥5.31966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 2.7A (Ta) | 6V, 10V | 85mOhm @ 3.5A, 10V | 2V @ 250µA (Min) | 21 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
7,219 In Stock 174,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.7A (Ta) | 4.5V, 10V | 122mOhm @ 2.7A, 10V | 2.1V @ 250µA | - | ±20V | 227 pF @ 10 V | - | 1.08W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
10,455 In Stock 80,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥0.53037 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.7A (Ta) | 3.3V, 10V | 60mOhm @ 3.1A, 10V | 1.8V @ 250µA | 3.5 nC @ 4.5 V | ±20V | 278 pF @ 15 V | - | 490mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
12,024 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.81039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.7A (Ta) | 4.5V, 10V | 100mOhm @ 2.7A, 10V | 2.3V @ 25µA | 1 nC @ 4.5 V | ±20V | 110 pF @ 15 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
118,951 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.28054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.7A (Ta) | 4.5V, 10V | 46mOhm @ 2.7A, 10V | 3V @ 250µA | 7 nC @ 5 V | ±20V | 650 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
6,245 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.09913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 2.7A (Ta) | 1.8V, 4.5V | 60mOhm @ 3.3A, 4.5V | 1.2V @ 100µA | 8.6 nC @ 4.5 V | ±12V | 850 pF @ 12 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | ||
22,345 In Stock 15,000 Factory | 1 : ¥6.08000 Cut Tape (CT) 1,000 : ¥2.58231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.7A (Ta) | 4.5V, 10V | 120mOhm @ 2.5A, 10V | 1V @ 250µA | 5.7 nC @ 10 V | ±20V | 330 pF @ 40 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-89-3 | TO-243AA | ||
19,515 In Stock | 1 : ¥8.13000 Cut Tape (CT) 4,000 : ¥3.35592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.7A (Ta) | 10V | 200mOhm @ 1.6A, 10V | 4V @ 250µA | 11 nC @ 10 V | ±20V | 155 pF @ 25 V | - | 3W (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
16,540 In Stock 3,000 Factory | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥4.71752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2.7A (Ta) | 6V, 10V | 109mOhm @ 2.7A, 10V | 4V @ 250µA | 5 nC @ 10 V | ±20V | 210 pF @ 50 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
8,234 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.77829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.7A (Ta) | 10V | 135mOhm @ 2.6A, 4.5V | 3V @ 250µA | 6.2 nC @ 4.5 V | ±20V | 340 pF @ 15 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
8,023 In Stock | 1 : ¥12.89000 Cut Tape (CT) 2,500 : ¥5.31966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 2.7A (Ta) | 6V, 10V | 85mOhm @ 3.5A, 10V | 2V @ 250µA (Min) | 21 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,925 In Stock 30,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.58536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.7A (Ta) | 3.3V, 10V | 60mOhm @ 3.1A, 10V | 1.8V @ 250µA | 3.5 nC @ 4.5 V | ±20V | 278 pF @ 15 V | - | 490mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
6,598 In Stock 69,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.64140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.7A (Ta) | 3.3V, 10V | 60mOhm @ 3.1A, 10V | 1.8V @ 250µA | 3.5 nC @ 4.5 V | ±20V | 278 pF @ 15 V | - | 490mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
2,972 In Stock 6,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.83023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 2.7A (Ta) | 1.8V, 4.5V | 60mOhm @ 3.3A, 4.5V | 1.2V @ 100µA | 8.6 nC @ 4.5 V | ±12V | 850 pF @ 12 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | ||
5,343 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.07152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 2.7A (Ta) | 4.5V, 10V | 75mOhm @ 2.7A, 10V | 2.5V @ 250µA | 6 nC @ 10 V | ±20V | 160 pF @ 20 V | - | 490mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock 60,688 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.7A (Ta) | 2.5V, 4.5V | 60mOhm @ 3.7A, 4.5V | 1.4V @ 250µA | 11 nC @ 4.5 V | ±12V | 819 pF @ 10 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
161,589 Marketplace | Unavailable | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.7A (Ta) | 1.8V, 4.5V | 102mOhm @ 2.7A, 4.5V | 1V @ 250µA | 8.6 nC @ 4.5 V | ±12V | 550 pF @ 10 V | Schottky Diode (Isolated) | 485mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-HUSON (2x2) | 6-UFDFN Exposed Pad | ||
0 In Stock 308,000 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.7A (Ta) | 2.5V, 4.5V | 62mOhm @ 4.5A, 4.5V | 1V @ 250µA | 15 nC @ 4.5 V | ±12V | 960 pF @ 15 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WDFN (2x2) | 6-WDFN Exposed Pad | ||
0 In Stock 27,000 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.7A (Ta) | 2.5V, 4.5V | 62mOhm @ 2A, 4.5V | 1V @ 250µA | 15 nC @ 4.5 V | ±12V | 960 pF @ 15 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WDFN (2x2) | 6-WDFN Exposed Pad |