PMFPB8040XP,115 | |
---|---|
DigiKey Part Number | 2156-PMFPB8040XP115-ND |
Manufacturer | |
Manufacturer Product Number | PMFPB8040XP,115 |
Description | MOSFET P-CH 20V 2.7A HUSON6 |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.7A (Ta) 485mW (Ta), 6.25W (Tc) Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 102mOhm @ 2.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 485mW (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-HUSON (2x2) | |
Package / Case |