SI2307-TP | |
---|---|
DigiKey Part Number | 353-SI2307-TPTR-ND - Tape & Reel (TR) 353-SI2307-TPCT-ND - Cut Tape (CT) 353-SI2307-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2307-TP |
Description | MOSFET P-CH 30V 2.7A SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.7A (Ta) 1.1W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 135mOhm @ 2.6A, 4.5V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.38830 | ¥138.83 |
500 | ¥1.03674 | ¥518.37 |
1,000 | ¥0.92311 | ¥923.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77829 | ¥2,334.87 |
6,000 | ¥0.70518 | ¥4,231.08 |
9,000 | ¥0.66788 | ¥6,010.92 |
15,000 | ¥0.62592 | ¥9,388.80 |
21,000 | ¥0.60104 | ¥12,621.84 |
30,000 | ¥0.57685 | ¥17,305.50 |
75,000 | ¥0.52372 | ¥39,279.00 |
150,000 | ¥0.51003 | ¥76,504.50 |