700mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,500 In Stock 357,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 700mA (Ta) | 6V, 10V | 700mOhm @ 1.5A, 10V | 4V @ 250µA | 2.9 nC @ 10 V | ±20V | 138 pF @ 50 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
102,373 In Stock 1,260,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 700mA (Ta) | 4.5V, 10V | 250mOhm @ 400mA, 10V | 3V @ 1mA | - | ±20V | 160 pF @ 10 V | - | 500mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-59-3 | TO-236-3, SC-59, SOT-23-3 | ||
158,508 In Stock 740,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.45697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 700mA (Ta) | 1.2V, 5V | 970mOhm @ 100mA, 5V | 1V @ 250µA | 0.5 nC @ 4.5 V | ±8V | 46.1 pF @ 10 V | - | 460mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
50,668 In Stock 48,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90964 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 700mA (Ta) | 2.7V, 4.5V | 350mOhm @ 600mA, 4.5V | 1.5V @ 250µA | 1.5 nC @ 4.5 V | ±8V | 60 pF @ 10 V | - | 280mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
14,695 In Stock 384,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.61180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 700mA (Ta) | 6V, 10V | 700mOhm @ 1.5A, 10V | 4V @ 250µA | 4.6 nC @ 10 V | ±20V | 235 pF @ 50 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
21,749 In Stock | 1 : ¥4.35000 Cut Tape (CT) 8,000 : ¥0.85720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 700mA (Ta) | 1.8V, 4.5V | 300mOhm @ 1.4A, 4.5V | 1V @ 100µA | - | ±8V | 100 pF @ 10 V | - | 400mW (Ta) | 150°C (TJ) | - | - | Surface Mount | DFN1006-3 | 3-XFDFN | ||
26,744 In Stock | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.47205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 700mA (Ta) | 1.2V, 4.5V | 500mOhm @ 500mA, 4.5V | 1V @ 1mA | - | ±10V | 48 pF @ 10 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | CST3C | SC-101, SOT-883 | |||
1,342 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.54462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 700mA (Ta) | 1.8V, 4.5V | 325mOhm @ 700mA, 4.5V | 1V @ 250µA | 2.2 nC @ 4.5 V | ±8V | 165 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
8,274 In Stock 3,810,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 700mA (Ta) | 2.7V, 4.5V | 350mOhm @ 600mA, 4.5V | 1.5V @ 250µA | 1.5 nC @ 4.5 V | ±8V | 60 pF @ 10 V | - | 280mW (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
9,464 In Stock 2,020,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.40329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 700mA (Ta) | 6V, 10V | 700mOhm @ 1.5A, 10V | 4V @ 250µA | 4.6 nC @ 10 V | ±20V | 235 pF @ 50 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
6,724 In Stock | 1 : ¥4.27000 Cut Tape (CT) 8,000 : ¥0.91331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 700mA (Ta) | 2.5V, 4.5V | 290mOhm @ 1.4A, 4.5V | 1.5V @ 1mA | - | ±12V | 105 pF @ 15 V | - | 400mW (Ta) | 150°C (TJ) | - | - | Surface Mount | DFN1006-3 | 3-XFDFN | ||
2,985 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥1.94976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 700mA (Ta) | 4V, 10V | 800mOhm @ 700mA, 10V | 2.5V @ 1mA | 1.7 nC @ 5 V | ±20V | 120 pF @ 10 V | Schottky Diode (Isolated) | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT5 | 6-SMD (5 Leads), Flat Leads | ||
15,652 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 700mA (Ta) | 10V | 1.2Ohm @ 420mA, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | - | - | Through Hole | 4-DIP, Hexdip, HVMDIP | 4-DIP (0.300", 7.62mm) | ||
15,105 In Stock | 1 : ¥3.53000 Cut Tape (CT) 4,000 : ¥0.77475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 700mA (Ta) | 1.8V, 4.5V | 150mOhm @ 700mA, 4,5V | 1V @ 250µA | 1.6 nC @ 4.5 V | ±8V | 92 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
2,755 In Stock | 1 : ¥12.89000 Bulk | - | Bulk | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 100 V | 700mA (Ta) | 10V | 1.2Ohm @ 420mA, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | - | - | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
99 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.71223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 700mA (Ta) | 4.5V, 10V | 250mOhm @ 400mA, 10V | - | - | ±20V | 160 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
100 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.06773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 700mA (Ta) | 2.5V, 4.5V | 300mOhm @ 400mA, 4.5V | 1.2V @ 1mA | - | ±12V | 180 pF @ 10 V | - | 500mW (Ta) | 150°C (TA) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.50413 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 700mA (Ta) | 1.5V, 4.5V | 710mOhm @ 400mA, 4.5V | 1.1V @ 250µA | 0.75 nC @ 4.5 V | ±8V | 50 pF @ 10 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-DFN (1.0 x 0.60) | 3-UFDFN | ||
0 In Stock Check Lead Time | 10,000 : ¥0.53066 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 700mA (Ta) | 1.5V, 4.5V | 275mOhm @ 400mA, 4.5V | 1V @ 250µA | 0.85 nC @ 4.5 V | ±8V | 62.5 pF @ 10 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-DFN (1.0 x 0.60) | 3-UFDFN | ||
0 In Stock | 10,000 : ¥0.64915 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 700mA (Ta) | 1.2V, 4.5V | 600mOhm @ 300mA, 4.5V | 1V @ 250µA | 1.1 nC @ 4.5 V | ±8V | 51 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006-3 | 3-UFDFN | ||
0 In Stock | 3,000 : ¥2.06773 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 700mA (Ta) | 2.5V, 4.5V | 300mOhm @ 400mA, 4.5V | - | - | ±12V | 180 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 100 V | 700mA (Ta) | 10V | 1.2Ohm @ 420mA, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | - | - | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 700mA (Ta) | 6V, 10V | 700mOhm @ 1.5A, 10V | 4V @ 250µA | 2.9 nC @ 10 V | ±20V | 138 pF @ 50 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 700mA (Ta) | 10V | 1.4Ohm @ 2A, 10V | 3.9V @ 135µA | 17 nC @ 10 V | ±20V | 400 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 700mA (Ta) | 10V | 1.4Ohm @ 2A, 10V | 5.5V @ 135µA | 12.8 nC @ 10 V | ±20V | 440 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA |