IRFD9110PBF

DigiKey Part Number
IRFD9110PBF-ND
Manufacturer
Manufacturer Product Number
IRFD9110PBF
Description
MOSFET P-CH 100V 700MA 4DIP
Customer Reference
Detailed Description
P-Channel 100 V 700mA (Ta) 1.3W (Ta) Through Hole 4-HVMDIP
Datasheet
 Datasheet
EDA/CAD Models
IRFD9110PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 420mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
4-HVMDIP
Package / Case
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.89000¥12.89
10¥10.52500¥105.25
100¥8.18440¥818.44
500¥6.93696¥3,468.48
1,000¥5.65097¥5,650.97
2,500¥5.31966¥13,299.15
Manufacturers Standard Package