DC1729A

DigiKey Part Number
505-DC1729A-ND
Manufacturer
Manufacturer Product Number
DC1729A
Description
BOARD EVAL FOR LT3086
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3086 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
1V, 1.2V, 1.5V, 3.3V or 5V
Current - Output
2.1A
Voltage - Input
1.4V ~ 40V
Regulator Type
Positive Adjustable
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
LT3086
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥950.48000¥950.48
Manufacturers Standard Package