LT3086IT7#PBF | |
---|---|
DigiKey Part Number | 505-LT3086IT7#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3086IT7#PBF |
Description | IC REG LIN POS ADJ 2.1A TO220-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2.1A TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT3086IT7#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.54V @ 2.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 mA | |
Current - Supply (Max) | 88 mA | |
PSRR | 80dB (120Hz) | |
Control Features | Current Limit, Enable, Power Good, Tracking | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 Formed Leads | |
Supplier Device Package | TO-220-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.78000 | ¥81.78 |
10 | ¥73.83800 | ¥738.38 |
50 | ¥70.40400 | ¥3,520.20 |
100 | ¥61.13120 | ¥6,113.12 |
250 | ¥58.38372 | ¥14,595.93 |
500 | ¥53.23222 | ¥26,616.11 |
1,000 | ¥46.36355 | ¥46,363.55 |