Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.STMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
36V40V
Voltage - Output (Min/Fixed)
0V0.4V1.2V
Voltage - Output (Max)
32V34.5V37V
Voltage Dropout (Max)
0.54V @ 2.1A1.5V @ 1.5A-
Current - Output
1.5A2.1A
Current - Quiescent (Iq)
50 µA2.4 mA
Current - Supply (Max)
5 mA88 mA
PSRR
80dB (120Hz)80dB ~ 65dB (120Hz)90dB ~ 20dB (120Hz ~ 1MHz)
Control Features
-Current LimitCurrent Limit, Enable, Power Good, Tracking
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C-25°C ~ 150°C
Mounting Type
Surface MountThrough Hole
Package / Case
16-WFDFN Exposed PadTO-220-3TO-220-7
Supplier Device Package
16-DFN (5x4)TO-220TO-220-7 Flow 6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 DFN EP
LT3086EDHD#TRPBF
IC REG LINEAR POS ADJ 2.1A 16DFN
Analog Devices Inc.
2,230
In Stock
1 : ¥73.79000
Cut Tape (CT)
2,500 : ¥40.29334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
0.4V
32V
0.54V @ 2.1A
2.1A
2.4 mA
88 mA
80dB (120Hz)
Current Limit, Enable, Power Good, Tracking
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x4)
TO-220-3 Type A
LM217T-DG
IC REG LIN POS ADJ 1.5A TO220AB
STMicroelectronics
5,678
In Stock
1 : ¥8.33000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
-
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature
-25°C ~ 150°C
Through Hole
TO-220-3
TO-220
TO-220-7
LT3081ET7#06PBF
IC REG LIN POS ADJ 1.5A TO220-7
Analog Devices Inc.
133
In Stock
1 : ¥69.03000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.5V @ 1.5A
1.5A
50 µA
5 mA
90dB ~ 20dB (120Hz ~ 1MHz)
Current Limit
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Through Hole
TO-220-7
TO-220-7 Flow 6
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.