Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 13
Packaging
Tape & Reel (TR)Tube
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Mounting Type
Surface MountThrough Hole
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad16-WFDFN Exposed PadTO-220-7 Formed LeadsTO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
16-DFN (5x4)16-TSSOP-EPDDPAK-7TO-220-7
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 DFN EP
LT3086EDHD#PBF
IC REG LINEAR POS ADJ 2.1A 16DFN
Analog Devices Inc.
10,907
In Stock
1 : ¥73.79000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
0.4V
32V
0.54V @ 2.1A
2.1A
2.4 mA
88 mA
80dB (120Hz)
Current Limit, Enable, Power Good, Tracking
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x4)
16 TSSOP EP Top
LT3086EFE#PBF
IC REG LIN POS ADJ 2.1A 16TSSOP
Analog Devices Inc.
1,631
In Stock
1 : ¥76.00000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
0.4V
32V
0.54V @ 2.1A
2.1A
2.4 mA
88 mA
80dB (120Hz)
Current Limit, Enable, Power Good, Tracking
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 DFN EP
LT3086IDHD#PBF
IC REG LINEAR POS ADJ 2.1A 16DFN
Analog Devices Inc.
2,167
In Stock
1 : ¥80.93000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
0.4V
32V
0.54V @ 2.1A
2.1A
2.4 mA
88 mA
80dB (120Hz)
Current Limit, Enable, Power Good, Tracking
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x4)
16 TSSOP EP Top
LT3086IFE#PBF
IC REG LIN POS ADJ 2.1A 16TSSOP
Analog Devices Inc.
2,182
In Stock
1 : ¥81.95000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
0.4V
32V
0.54V @ 2.1A
2.1A
2.4 mA
88 mA
80dB (120Hz)
Current Limit, Enable, Power Good, Tracking
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT3086MPFE#PBF
IC REG LIN POS ADJ 2.1A 16TSSOP
Analog Devices Inc.
744
In Stock
1 : ¥97.67000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
0.4V
32V
0.54V @ 2.1A
2.1A
2.4 mA
88 mA
80dB (120Hz)
Current Limit, Enable, Power Good, Tracking
Over Current, Over Temperature, Reverse Polarity
-55°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
TO-220-7
LT3086ET7#PBF
IC REG LIN POS ADJ 2.1A TO220-7
Analog Devices Inc.
160
In Stock
1 : ¥77.02000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
0.4V
32V
0.54V @ 2.1A
2.1A
2.4 mA
88 mA
80dB (120Hz)
Current Limit, Enable, Power Good, Tracking
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Through Hole
TO-220-7 Formed Leads
TO-220-7
7-DDPAK Top
LT3086ER#PBF
IC REG LIN POS ADJ 2.1A 7DDPAK
Analog Devices Inc.
359
In Stock
1 : ¥78.46000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
0.4V
32V
0.54V @ 2.1A
2.1A
2.4 mA
88 mA
80dB (120Hz)
Current Limit, Enable, Power Good, Tracking
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
DDPAK-7
7-DDPAK Top
LT3086IR#PBF
IC REG LIN POS ADJ 2.1A 7DDPAK
Analog Devices Inc.
639
In Stock
1 : ¥83.39000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
0.4V
32V
0.54V @ 2.1A
2.1A
2.4 mA
88 mA
80dB (120Hz)
Current Limit, Enable, Power Good, Tracking
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
DDPAK-7
TO-220-7
LT3086IT7#PBF
IC REG LIN POS ADJ 2.1A TO220-7
Analog Devices Inc.
200
In Stock
1 : ¥81.78000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
0.4V
32V
0.54V @ 2.1A
2.1A
2.4 mA
88 mA
80dB (120Hz)
Current Limit, Enable, Power Good, Tracking
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Through Hole
TO-220-7 Formed Leads
TO-220-7
7-DDPAK Top
LT3086MPR#PBF
IC REG LIN POS ADJ 2.1A 7DDPAK
Analog Devices Inc.
16
In Stock
1 : ¥101.16000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
0.4V
32V
0.54V @ 2.1A
2.1A
2.4 mA
88 mA
80dB (120Hz)
Current Limit, Enable, Power Good, Tracking
Over Current, Over Temperature, Reverse Polarity
-55°C ~ 125°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
DDPAK-7
16 TSSOP EP Top
LT3086MPFE#TRPBF
IC REG LIN POS ADJ 2.1A 16TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥53.35243
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Adjustable
1
40V
0.4V
32V
0.54V @ 2.1A
2.1A
2.4 mA
88 mA
80dB (120Hz)
Current Limit, Enable, Power Good, Tracking
Over Current, Over Temperature, Reverse Polarity
-55°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
TO-220-7
LT3086MPT7#PBF
IC REG LIN POS ADJ 2.1A TO220-7
Analog Devices Inc.
80
In Stock
1 : ¥99.88000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
0.4V
32V
0.54V @ 2.1A
2.1A
2.4 mA
88 mA
80dB (120Hz)
Current Limit, Enable, Power Good, Tracking
Over Current, Over Temperature, Reverse Polarity
-55°C ~ 125°C
Through Hole
TO-220-7 Formed Leads
TO-220-7
7-DDPAK Top
LT3086MPR#TRPBF
IC REG LIN POS ADJ 2.1A 7DDPAK
Analog Devices Inc.
0
In Stock
Check Lead Time
750 : ¥65.87489
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Adjustable
1
40V
0.4V
32V
0.54V @ 2.1A
2.1A
2.4 mA
88 mA
80dB (120Hz)
Current Limit, Enable, Power Good, Tracking
Over Current, Over Temperature, Reverse Polarity
-55°C ~ 125°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
DDPAK-7
Showing
of 13

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.