MC14050BDTR2G | |
---|---|
DigiKey Part Number | MC14050BDTR2GOSTR-ND - Tape & Reel (TR) MC14050BDTR2GOSCT-ND - Cut Tape (CT) MC14050BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14050BDTR2G |
Description | IC BUFFER NON-INVERT 18V 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14050BDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 10mA, 40mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.01600 | ¥50.16 |
25 | ¥4.71240 | ¥117.81 |
100 | ¥3.57210 | ¥357.21 |
250 | ¥3.03992 | ¥759.98 |
500 | ¥2.88788 | ¥1,443.94 |
1,000 | ¥2.20384 | ¥2,203.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.05186 | ¥5,129.65 |
5,000 | ¥1.97587 | ¥9,879.35 |
12,500 | ¥1.89988 | ¥23,748.50 |
25,000 | ¥1.88107 | ¥47,026.75 |