CD4050BPWR | |
---|---|
DigiKey Part Number | 296-31504-2-ND - Tape & Reel (TR) 296-31504-1-ND - Cut Tape (CT) 296-31504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4050BPWR |
Description | IC BUFFER NON-INVERT 18V 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4050BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 48mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.45100 | ¥34.51 |
25 | ¥3.22360 | ¥80.59 |
100 | ¥2.57760 | ¥257.76 |
250 | ¥2.39360 | ¥598.40 |
500 | ¥2.02532 | ¥1,012.66 |
1,000 | ¥1.56507 | ¥1,565.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.42697 | ¥2,853.94 |
6,000 | ¥1.33489 | ¥8,009.34 |
10,000 | ¥1.24283 | ¥12,428.30 |
50,000 | ¥1.15077 | ¥57,538.50 |