CD4010BPWR | |
---|---|
DigiKey Part Number | 296-14084-2-ND - Tape & Reel (TR) 296-14084-1-ND - Cut Tape (CT) 296-14084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4010BPWR |
Description | IC BUFFER NON-INVERT 18V 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4010BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 3mA, 36mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.85900 | ¥38.59 |
25 | ¥3.60440 | ¥90.11 |
100 | ¥2.88520 | ¥288.52 |
250 | ¥2.67880 | ¥669.70 |
500 | ¥2.26666 | ¥1,133.33 |
1,000 | ¥1.75151 | ¥1,751.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.27513 | ¥2,550.26 |