PMLL4153,115 | |
---|---|
DigiKey Part Number | 1727-5219-2-ND - Tape & Reel (TR) 1727-5219-1-ND - Cut Tape (CT) 1727-5219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMLL4153,115 |
Description | DIODE GEN PURP 50V 200MA LLDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount LLDS; MiniMelf |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Operating Temperature - Junction | 200°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.08400 | ¥10.84 |
100 | ¥0.58290 | ¥58.29 |
500 | ¥0.45778 | ¥228.89 |
1,000 | ¥0.31788 | ¥317.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.26330 | ¥658.25 |
5,000 | ¥0.24900 | ¥1,245.00 |
12,500 | ¥0.21192 | ¥2,649.00 |
25,000 | ¥0.19603 | ¥4,900.75 |
62,500 | ¥0.16954 | ¥10,596.25 |
125,000 | ¥0.14093 | ¥17,616.25 |