DAC60502DRXR | |
---|---|
DigiKey Part Number | 296-DAC60502DRXRTR-ND - Tape & Reel (TR) 296-DAC60502DRXRCT-ND - Cut Tape (CT) 296-DAC60502DRXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60502DRXR |
Description | IC DAC 12BIT V-OUT 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC60502DRXR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, Serial, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN | |
Supplier Device Package | 10-WSON (2.5x2.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.35000 | ¥54.35 |
10 | ¥48.84000 | ¥488.40 |
25 | ¥46.17520 | ¥1,154.38 |
100 | ¥40.01870 | ¥4,001.87 |
250 | ¥37.96640 | ¥9,491.60 |
500 | ¥34.06724 | ¥17,033.62 |
1,000 | ¥28.73144 | ¥28,731.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥27.29486 | ¥81,884.58 |