DAC60502DRXT | |
---|---|
DigiKey Part Number | 296-DAC60502DRXTTR-ND - Tape & Reel (TR) 296-DAC60502DRXTCT-ND - Cut Tape (CT) 296-DAC60502DRXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60502DRXT |
Description | IC DAC 12BIT V-OUT 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, Serial, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN | |
Supplier Device Package | 10-WSON (2.5x2.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.70000 | ¥60.70 |
10 | ¥54.82400 | ¥548.24 |
25 | ¥52.27560 | ¥1,306.89 |
100 | ¥45.39220 | ¥4,539.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥43.35180 | ¥10,837.95 |
500 | ¥39.52674 | ¥19,763.37 |
1,250 | ¥34.42646 | ¥43,033.07 |
2,500 | ¥33.15141 | ¥82,878.52 |