DF3EA-2P-2V(51) | |
---|---|
DigiKey Part Number | H125444TR-ND - Tape & Reel (TR) H125444CT-ND - Cut Tape (CT) H125444DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-2P-2V(51) |
Description | CONN HEADER SMD 2POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-2P-2V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | 7.5mm, 7.7mm, 8.4mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.63000 | ¥46.30 |
25 | ¥4.22960 | ¥105.74 |
50 | ¥3.98020 | ¥199.01 |
100 | ¥3.81430 | ¥381.43 |
250 | ¥3.48264 | ¥870.66 |
500 | ¥3.31678 | ¥1,658.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.73635 | ¥2,736.35 |
2,000 | ¥2.65343 | ¥5,306.86 |
3,000 | ¥2.48759 | ¥7,462.77 |
5,000 | ¥2.40467 | ¥12,023.35 |
10,000 | ¥2.23883 | ¥22,388.30 |
25,000 | ¥2.15591 | ¥53,897.75 |