OHD5R-85B | |
---|---|
DigiKey Part Number | 399-12204-ND |
Manufacturer | |
Manufacturer Product Number | OHD5R-85B |
Description | THERMOSTAT 85DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Thermostat 185°F (85°C) SPST-NC Module PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD5R-85B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 185°F (85°C) | |
Reset Temperature | 167°F (75°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.1A (30V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
10 | ¥38.47000 | ¥384.70 |
25 | ¥35.58320 | ¥889.58 |
100 | ¥33.86420 | ¥3,386.42 |