TPS2051BDR | |
---|---|
DigiKey Part Number | 296-16987-2-ND - Tape & Reel (TR) 296-16987-1-ND - Cut Tape (CT) 296-16987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2051BDR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2051BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.56000 | ¥65.60 |
25 | ¥6.22320 | ¥155.58 |
100 | ¥5.11140 | ¥511.14 |
250 | ¥4.77776 | ¥1,194.44 |
500 | ¥4.22230 | ¥2,111.15 |
1,000 | ¥3.33334 | ¥3,333.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.11112 | ¥7,777.80 |
5,000 | ¥2.95556 | ¥14,777.80 |
12,500 | ¥2.84445 | ¥35,555.62 |
25,000 | ¥2.75557 | ¥68,889.25 |