TPS65910AA1RSLR | |
---|---|
DigiKey Part Number | 296-39469-2-ND - Tape & Reel (TR) 296-39469-1-ND - Cut Tape (CT) 296-39469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65910AA1RSLR |
Description | IC PWR MGMT 4DCDC/8 LDO 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65910AA1RSLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices, OMAP™ | |
Current - Supply | - | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.66000 | ¥41.66 |
10 | ¥37.41400 | ¥374.14 |
25 | ¥35.37200 | ¥884.30 |
100 | ¥30.65710 | ¥3,065.71 |
250 | ¥29.08472 | ¥7,271.18 |
500 | ¥26.09754 | ¥13,048.77 |
1,000 | ¥22.00990 | ¥22,009.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.90946 | ¥52,273.65 |