TPS65910AEVM-583 | |
---|---|
DigiKey Part Number | 296-45964-ND |
Manufacturer | |
Manufacturer Product Number | TPS65910AEVM-583 |
Description | EVAL MODULE FOR TPS65910A |
Customer Reference | |
Detailed Description | TPS65910A Integrated Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Integrated Power Supply | |
Embedded | No | |
Utilized IC / Part | TPS65910A | |
Primary Attributes | 3 Step-Down Converters, 1 Step-Up Converter, 8 LDOs | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.32000 | ¥975.32 |