TPS65910AA1RSL | |
---|---|
DigiKey Part Number | 296-29494-ND |
Manufacturer | |
Manufacturer Product Number | TPS65910AA1RSL |
Description | IC PWR MGMT 4DCDC/8 LDO 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65910AA1RSL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Handheld/Mobile Devices, OMAP™ | |
Current - Supply | - | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
10 | ¥43.35600 | ¥433.56 |
60 | ¥40.98883 | ¥2,459.33 |
120 | ¥35.52383 | ¥4,262.86 |
300 | ¥33.70207 | ¥10,110.62 |
540 | ¥30.24067 | ¥16,329.96 |
1,020 | ¥25.50425 | ¥26,014.33 |
2,520 | ¥24.22902 | ¥61,057.13 |