LMZ10500SILT | |
---|---|
DigiKey Part Number | 296-37103-2-ND - Tape & Reel (TR) 296-37103-1-ND - Cut Tape (CT) 296-37103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ10500SILT |
Description | DC DC CONVERTER 0.6-3.6V 2W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 650mA 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ10500SILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 650mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 8-LDFN Exposed Pad, Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.03" H (3.0mm x 2.5mm x 0.7mm) | |
Supplier Device Package | 8-uSIP | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.55076 | ¥4,887.69 |
500 | ¥18.24752 | ¥9,123.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
5 | ¥21.70600 | ¥108.53 |
10 | ¥21.39500 | ¥213.95 |
25 | ¥20.76760 | ¥519.19 |
50 | ¥20.13860 | ¥1,006.93 |
100 | ¥19.50980 | ¥1,950.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
5 | ¥22.47800 | ¥112.39 |
10 | ¥22.15400 | ¥221.54 |
25 | ¥21.50480 | ¥537.62 |
50 | ¥20.85340 | ¥1,042.67 |
100 | ¥20.20230 | ¥2,020.23 |