LMZ10500SILR | |
---|---|
DigiKey Part Number | 296-39558-2-ND - Tape & Reel (TR) 296-39558-1-ND - Cut Tape (CT) 296-39558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ10500SILR |
Description | DC DC CONVERTER 0.6-3.6V 2W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 650mA 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ10500SILR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 650mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 8-LDFN Exposed Pad, Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | |
Supplier Device Package | 8-uSIP | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
5 | ¥18.09400 | ¥90.47 |
10 | ¥17.83200 | ¥178.32 |
25 | ¥17.30640 | ¥432.66 |
50 | ¥16.78240 | ¥839.12 |
100 | ¥16.25870 | ¥1,625.87 |
250 | ¥15.73392 | ¥3,933.48 |
500 | ¥14.68504 | ¥7,342.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.68496 | ¥44,054.88 |