TPS2051BQDRQ1 | |
---|---|
DigiKey Part Number | 296-23725-2-ND - Tape & Reel (TR) 296-23725-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS2051BQDRQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2051BQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 105mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.66000 | ¥76.60 |
25 | ¥7.26720 | ¥181.68 |
100 | ¥5.96930 | ¥596.93 |
250 | ¥5.58004 | ¥1,395.01 |
500 | ¥4.93114 | ¥2,465.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.63353 | ¥9,083.82 |
5,000 | ¥3.45183 | ¥17,259.15 |
12,500 | ¥3.32207 | ¥41,525.88 |
25,000 | ¥3.21825 | ¥80,456.25 |