SN74LVC1G3208DCKT | |
---|---|
DigiKey Part Number | 296-41823-2-ND - Tape & Reel (TR) 296-41823-1-ND - Cut Tape (CT) 296-41823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G3208DCKT |
Description | IC SNGL POS OR-AND 3IN SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G3208DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 3 Input (2, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.61400 | ¥66.14 |
25 | ¥6.27400 | ¥156.85 |
100 | ¥5.15430 | ¥515.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.65300 | ¥1,163.25 |
500 | ¥4.11196 | ¥2,055.98 |
1,250 | ¥3.24629 | ¥4,057.86 |
2,500 | ¥3.02988 | ¥7,574.70 |
6,250 | ¥2.87837 | ¥17,989.81 |
12,500 | ¥2.77016 | ¥34,627.00 |
25,000 | ¥2.68359 | ¥67,089.75 |