TLV1117CKVURG3 | |
---|---|
DigiKey Part Number | 296-19516-2-ND - Tape & Reel (TR) 296-19516-1-ND - Cut Tape (CT) 296-19516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117CKVURG3 |
Description | IC REG LIN POS ADJ 800MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117CKVURG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.67500 | ¥66.75 |
25 | ¥6.27240 | ¥156.81 |
100 | ¥5.11880 | ¥511.88 |
250 | ¥4.75448 | ¥1,188.62 |
500 | ¥4.04644 | ¥2,023.22 |
1,000 | ¥3.23713 | ¥3,237.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.93366 | ¥7,334.15 |
5,000 | ¥2.73135 | ¥13,656.75 |
12,500 | ¥2.63019 | ¥32,877.38 |
25,000 | ¥2.52903 | ¥63,225.75 |