SN74LV273APWR | |
---|---|
DigiKey Part Number | 296-3812-2-ND - Tape & Reel (TR) 296-3812-1-ND - Cut Tape (CT) 296-3812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV273APWR |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV273APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥5.72100 | ¥57.21 |
25 | ¥5.37600 | ¥134.40 |
100 | ¥4.38810 | ¥438.81 |
250 | ¥4.07564 | ¥1,018.91 |
500 | ¥3.46868 | ¥1,734.34 |
1,000 | ¥2.77493 | ¥2,774.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.51480 | ¥5,029.60 |
6,000 | ¥2.34136 | ¥14,048.16 |
10,000 | ¥2.25464 | ¥22,546.40 |