13.7V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,317 In Stock 1,204,000 Factory | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.91233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 1A | 5 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
16,745 In Stock 2,060,000 Factory | 1 : ¥3.74000 Cut Tape (CT) 4,000 : ¥0.82526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 1A | 5 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
7,873 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,500 : ¥1.58061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
3,497 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,500 : ¥1.87644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
47 In Stock 136,300 Marketplace | 980 : ¥2.25777 Bulk 1 : ¥6.80000 Tube | - | Bulk Tube | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
1,373 In Stock | 1 : ¥7.82000 Cut Tape (CT) 2,500 : ¥3.03766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
2,496 In Stock 140,194 Marketplace | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.30420 Tape & Reel (TR) 2,120 : ¥1.01963 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
2,500 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,500 : ¥1.87644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
0 In Stock 21,750 Marketplace Check Lead Time | 727 : ¥2.98607 Bulk 1,000 : ¥3.68333 Tube | - | Bulk Tube | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock 6,100 Marketplace | 701 : ¥3.13173 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
0 In Stock 3,000 Marketplace | 701 : ¥3.13173 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
1,497 In Stock 19,188 Marketplace | 1 : ¥7.82000 Cut Tape (CT) 500 : ¥4.18990 Tape & Reel (TR) 852 : ¥2.54908 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
914 In Stock 98,837 Marketplace | 727 : ¥2.98607 Bulk 1 : ¥8.08000 Tube | - | Bulk Tube | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
1,703 In Stock | 1 : ¥8.08000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
1,180 In Stock | 1 : ¥8.08000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
4,004 In Stock | 1 : ¥13.35000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
1,729 In Stock | 1 : ¥13.35000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
128 In Stock | 1 : ¥16.07000 Cut Tape (CT) 500 : ¥9.55596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
1,695 In Stock | 1 : ¥16.92000 Cut Tape (CT) 1,000 : ¥8.31628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | 8-WDFN Exposed Pad | 8-SON (4x4) | ||
307 In Stock | 1 : ¥7.82000 Cut Tape (CT) 2,500 : ¥3.03766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
839 In Stock | 1 : ¥5.10000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
1,544 In Stock | 1 : ¥7.82000 Cut Tape (CT) 500 : ¥4.18990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
0 In Stock Check Lead Time | 1,000 : ¥8.31628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-WDFN Exposed Pad | 8-SON (4x4) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-252-4, DPAK (3 Leads + Tab) | 3-PowerFLEX™ | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 |