AZ1117CH-ADJTRG1 | |
---|---|
DigiKey Part Number | AZ1117CH-ADJTRG1DITR-ND - Tape & Reel (TR) AZ1117CH-ADJTRG1DICT-ND - Cut Tape (CT) AZ1117CH-ADJTRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CH-ADJTRG1 |
Description | IC REG LINEAR POS ADJ 1A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117CH-ADJTRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.79700 | ¥27.97 |
25 | ¥2.52320 | ¥63.08 |
100 | ¥1.74190 | ¥174.19 |
250 | ¥1.46732 | ¥366.83 |
500 | ¥1.19204 | ¥596.02 |
1,000 | ¥0.91703 | ¥917.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.82530 | ¥3,301.20 |
8,000 | ¥0.77946 | ¥6,235.68 |
12,000 | ¥0.71068 | ¥8,528.16 |
28,000 | ¥0.66483 | ¥18,615.24 |
100,000 | ¥0.58689 | ¥58,689.00 |