TLV1117IKTTR | |
---|---|
DigiKey Part Number | 296-TLV1117IKTTR-ND - Tape & Reel (TR) 296-TLV1117IKTTRCT-ND - Cut Tape (CT) 296-TLV1117IKTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117IKTTR |
Description | IC REG LIN POS ADJ 800MA DDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117IKTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.97300 | ¥139.73 |
25 | ¥13.18480 | ¥329.62 |
100 | ¥11.23270 | ¥1,123.27 |
250 | ¥10.54732 | ¥2,636.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.22880 | ¥4,614.40 |
1,000 | ¥7.64678 | ¥7,646.78 |
2,500 | ¥7.11941 | ¥17,798.53 |
5,000 | ¥6.85575 | ¥34,278.75 |