LP3985ITL-5.0/NOPB | |
---|---|
DigiKey Part Number | LP3985ITL-5.0/NOPBTR-ND - Tape & Reel (TR) LP3985ITL-5.0/NOPBCT-ND - Cut Tape (CT) LP3985ITL-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985ITL-5.0/NOPB |
Description | IC REG LINEAR 5V 150MA 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3985ITL-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.75700 | ¥67.57 |
25 | ¥6.34800 | ¥158.70 |
100 | ¥5.18200 | ¥518.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.81292 | ¥1,203.23 |
500 | ¥4.09620 | ¥2,048.10 |
1,250 | ¥3.27696 | ¥4,096.20 |
2,500 | ¥2.96975 | ¥7,424.38 |
6,250 | ¥2.76493 | ¥17,280.81 |
12,500 | ¥2.66253 | ¥33,281.62 |
25,000 | ¥2.56013 | ¥64,003.25 |