LMV358MMX/NOPB | |
---|---|
DigiKey Part Number | LMV358MMX/NOPBTR-ND - Tape & Reel (TR) LMV358MMX/NOPBCT-ND - Cut Tape (CT) LMV358MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358MMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 210µA (x2 Channels) | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.09300 | ¥70.93 |
25 | ¥6.73160 | ¥168.29 |
100 | ¥5.53070 | ¥553.07 |
250 | ¥5.16968 | ¥1,292.42 |
500 | ¥4.56876 | ¥2,284.38 |
1,000 | ¥3.60685 | ¥3,606.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥3.36639 | ¥11,782.36 |
7,000 | ¥3.19807 | ¥22,386.49 |
10,500 | ¥3.07785 | ¥32,317.43 |
24,500 | ¥2.98166 | ¥73,050.67 |