TLC7701IDR | |
---|---|
DigiKey Part Number | 296-26764-2-ND - Tape & Reel (TR) 296-26764-1-ND - Cut Tape (CT) 296-26764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7701IDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7701IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥13.27500 | ¥132.75 |
25 | ¥12.52160 | ¥313.04 |
100 | ¥10.66780 | ¥1,066.78 |
250 | ¥10.01660 | ¥2,504.15 |
500 | ¥8.76446 | ¥4,382.23 |
1,000 | ¥7.26206 | ¥7,262.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.76120 | ¥16,903.00 |
5,000 | ¥6.51080 | ¥32,554.00 |
12,500 | ¥6.26039 | ¥78,254.88 |