74HCT240PW,118 | |
---|---|
DigiKey Part Number | 1727-74HCT240PW,118TR-ND - Tape & Reel (TR) 1727-74HCT240PW,118CT-ND - Cut Tape (CT) 1727-74HCT240PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT240PW,118 |
Description | IC BUFFER INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.34400 | ¥43.44 |
25 | ¥4.05320 | ¥101.33 |
100 | ¥3.24240 | ¥324.24 |
250 | ¥3.01080 | ¥752.70 |
500 | ¥2.54764 | ¥1,273.82 |
1,000 | ¥1.96863 | ¥1,968.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.17211 | ¥2,930.28 |