74LVC1G125GV,125 | |
---|---|
DigiKey Part Number | 1727-3100-2-ND - Tape & Reel (TR) 1727-3100-1-ND - Cut Tape (CT) 1727-3100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125GV,125 |
Description | IC BUFF NON-INVERT 5.5V SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.59800 | ¥15.98 |
25 | ¥1.39760 | ¥34.94 |
100 | ¥0.90450 | ¥90.45 |
250 | ¥0.74912 | ¥187.28 |
500 | ¥0.59916 | ¥299.58 |
1,000 | ¥0.45941 | ¥459.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39944 | ¥1,198.32 |
6,000 | ¥0.35950 | ¥2,157.00 |
15,000 | ¥0.35163 | ¥5,274.45 |